


2187194-1 | |
|---|---|
DigiKey Part Number | A130889-ND |
Manufacturer | |
Manufacturer Product Number | 2187194-1 |
Description | CONN RCPT DUAL BEAM 108P EDGE MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 108 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2187194-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Dual Beam, Center | |
Number of Positions | 108 | |
Number of Positions Loaded | All | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 9 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 54 Differential Pairs | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,44000 Kč | 1 936,44 Kč |
| 17 | 1 585,52176 Kč | 26 953,87 Kč |
| 34 | 1 509,91059 Kč | 51 336,96 Kč |
| 51 | 1 467,38137 Kč | 74 836,45 Kč |
| 102 | 1 397,43951 Kč | 142 538,83 Kč |
| Unit Price without VAT: | 1 936,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,09240 Kč |











