Similar
Similar
Similar

0901471112 | |
|---|---|
DigiKey Part Number | 0901471112-ND |
Manufacturer | |
Manufacturer Product Number | 0901471112 |
Description | CONN RCPT 12POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0901471112 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75915-312LF | Amphenol CS (FCI) | 831 | 609-3553-ND | 39,21000 Kč | Similar |
| 75915-412LF | Amphenol CS (FCI) | 170 | 609-75915-412LF-ND | 29,82000 Kč | Similar |
| NPPC121LFBN-RC | Sullins Connector Solutions | 0 | NPPC121LFBN-RC-ND | 13,03969 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | 43,33961 Kč | 62 409,04 Kč |
| Unit Price without VAT: | 43,33961 Kč |
|---|---|
| Unit Price with VAT: | 52,44093 Kč |




