
1411080 | |
|---|---|
DigiKey Part Number | 1411080-ND |
Manufacturer | |
Manufacturer Product Number | 1411080 |
Description | CABLE GLND 17-26.3MM M32 S STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M32 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411080 Models |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Phoenix Contact | Material Stainless Steel |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.669" (17.00mm) | Operating Temperature -60°C ~ 130°C |
Outside Cable Diameter (Max) 1.035" (26.30mm) | Base Product Number |
Thread Size M32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 026,52000 Kč | 2 026,52 Kč |
| Unit Price without VAT: | 2 026,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 452,08920 Kč |





