


1191884 | |
|---|---|
DigiKey Part Number | 277-1191884-ND |
Manufacturer | |
Manufacturer Product Number | 1191884 |
Description | SPD TYPE 2/TYPE 3 MCOV 1 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Category | Number of Poles 1 |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 20 A |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Box | Operating Temperature -40°C ~ 80°C |
Part Status Active | Mounting Type Chassis Mount |
Type Type 2, Type 3 | Approval Agency cULus |
Form Module Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 773,94000 Kč | 23 773,94 Kč |
| Unit Price without VAT: | 23 773,94000 Kč |
|---|---|
| Unit Price with VAT: | 28 766,46740 Kč |






