
1411078 | |
|---|---|
DigiKey Part Number | 1411078-ND |
Manufacturer | |
Manufacturer Product Number | 1411078 |
Description | CABLE GLND 11.1-20MM M25 S STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M25 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411078 Models |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Phoenix Contact | Material Stainless Steel |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.437" (11.10mm) | Operating Temperature -60°C ~ 130°C |
Outside Cable Diameter (Max) 0.787" (20.00mm) | Base Product Number |
Thread Size M25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,64000 Kč | 1 675,64 Kč |
| Unit Price without VAT: | 1 675,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,52440 Kč |





