


1191886 | |
|---|---|
DigiKey Part Number | 277-1191886-ND |
Manufacturer | |
Manufacturer Product Number | 1191886 |
Description | SPD TYP2/TYP3 150VAC/150VDC MCOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC, 150VDC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 150VAC, 150VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Box | Current - Short Circuit Rating (SCCR) 10 kA |
Part Status Active | Voltage - Protection Rating (VPR) 1 kV |
Type Type 2, Type 3 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Chassis Mount |
Number of Poles 1 | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 937,15000 Kč | 25 937,15 Kč |
| Unit Price without VAT: | 25 937,15000 Kč |
|---|---|
| Unit Price with VAT: | 31 383,95150 Kč |






