Terminal Block Connector 1 Position Ground, Earth 16-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410013

DigiKey Part Number
1410013-ND
Manufacturer
Manufacturer Product Number
1410013
Description
CONN TERM BLK GROUND 16-28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 1 Position Ground, Earth 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1410013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
1
Number of Levels
1
Terminal - Width
-
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
-
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1081,40000 Kč814,00 Kč
Manufacturers Standard Package
Unit Price without VAT:81,40000 Kč
Unit Price with VAT:98,49400 Kč