Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1408806

DigiKey Part Number
1408806-ND
Manufacturer
Manufacturer Product Number
1408806
Description
CIRC CBL 4POS RCPT TO PLUG 0.98'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1408806 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4 (Power)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
T
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4 (Power)
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
T
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
0.98' (300.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1865,96000 Kč865,96 Kč
Manufacturers Standard Package
Unit Price without VAT:865,96000 Kč
Unit Price with VAT:1 047,81160 Kč