Hood Connector Side Entry M25 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404226

DigiKey Part Number
1404226-ND
Manufacturer
Manufacturer Product Number
1404226
Description
CONN HOOD SIDE ENTRY SZB6 M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1404226 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B6
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
3.622" L x 2.244" W x 3.740" H (92.00mm x 57.00mm x 95.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,11000 Kč322,11 Kč
Manufacturers Standard Package
Unit Price without VAT:322,11000 Kč
Unit Price with VAT:389,75310 Kč