


1403782 | |
|---|---|
DigiKey Part Number | 1403782-ND |
Manufacturer | |
Manufacturer Product Number | 1403782 |
Description | CONN DISTRIBUTOR 5POS SILVER IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1403782 Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Black, Gray |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 20A |
Number of Positions 5 (4 + PE) | Cable Opening 0.354" ~ 0.630" (9.00mm ~ 16.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination IDC | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |









