
1402113 | |
|---|---|
DigiKey Part Number | 1402113-ND |
Manufacturer | |
Manufacturer Product Number | 1402113 |
Description | CONN HOOD TOP ENTRY SZB16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M12, M20 and M32 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 16B |
Manufacturer Phoenix Contact | Lock Location Screw Locks on Hood |
Series | Thread Size M12, M20 and M32 |
Packaging Bulk | Size / Dimension 4.961" L x 2.244" W x 3.937" H (126.00mm x 57.00mm x 100.00mm) |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry, Triple | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 118,77300 Kč | 11 187,73 Kč |
| Unit Price without VAT: | 1 118,77300 Kč |
|---|---|
| Unit Price with VAT: | 1 353,71533 Kč |

















