
1399934 | |
|---|---|
DigiKey Part Number | 277-1399934-ND |
Manufacturer | |
Manufacturer Product Number | 1399934 |
Description | POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.75A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Phoenix Contact | Current - Output (Max) 3.75A |
Series | Power (Watts) 90W |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 95% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features IP20 |
AC Voltage - Input 100 ~ 277 VAC | Size / Dimension 3.54" L x 1.38" W x 3.54" H (90.0mm x 35.0mm x 90.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency UL |
DC Voltage - Input (Max) 250V | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 983,89000 Kč | 1 983,89 Kč |
| Unit Price without VAT: | 1 983,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 400,50690 Kč |







