1343031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1343031

DigiKey Part Number
277-1343031-ND
Manufacturer
Manufacturer Product Number
1343031
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
1343031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
8
Connector Type
RJ45
Voltage - Input
20 ~ 57V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 567,98000 Kč8 567,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8 567,98000 Kč
Unit Price with VAT:10 367,25580 Kč