
2891064 | |
|---|---|
DigiKey Part Number | 277-11062-ND |
Manufacturer | |
Manufacturer Product Number | 2891064 |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2891064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 18 ~ 50V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 668,74000 Kč | 9 668,74 Kč |
| Unit Price without VAT: | 9 668,74000 Kč |
|---|---|
| Unit Price with VAT: | 11 699,17540 Kč |











