
1026937 | |
|---|---|
DigiKey Part Number | 277-1026937-ND |
Manufacturer | |
Manufacturer Product Number | 1026937 |
Description | FL SWITCH 1001T-4POE-GT |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1026937 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 18V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 441,79000 Kč | 14 441,79 Kč |
| Unit Price without VAT: | 14 441,79000 Kč |
|---|---|
| Unit Price with VAT: | 17 474,56590 Kč |



