
1311009 | |
|---|---|
DigiKey Part Number | 277-1311009-ND |
Manufacturer | |
Manufacturer Product Number | 1311009 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polyamide Black, Light Gray, Transparent Cover Cover Included 2.390" L x 4.236" W (60.70mm x 107.60mm) X 3.531" (89.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 2.390" L x 4.236" W (60.70mm x 107.60mm) | |
Height | 3.531" (89.70mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Light Gray, Transparent Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,70000 Kč | 460,70 Kč |
| 10 | 391,55000 Kč | 3 915,50 Kč |
| 25 | 367,02840 Kč | 9 175,71 Kč |
| 50 | 349,51600 Kč | 17 475,80 Kč |
| 100 | 332,84140 Kč | 33 284,14 Kč |
| 250 | 312,02272 Kč | 78 005,68 Kč |
| 500 | 297,15026 Kč | 148 575,13 Kč |
| Unit Price without VAT: | 460,70000 Kč |
|---|---|
| Unit Price with VAT: | 557,44700 Kč |





