Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 2.800" W (90.17mm x 71.12mm) X 1.850" (46.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597DIN4MH53V

DigiKey Part Number
164-1597DIN4MH53V-ND
Manufacturer
Manufacturer Product Number
1597DIN4MH53V
Description
ENCLOSURE PC 3.55"L X 2.8"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 2.800" W (90.17mm x 71.12mm) X 1.850" (46.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1597DIN4MH53V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.550" L x 2.800" W (90.17mm x 71.12mm)
Height
1.850" (46.99mm)
Area (L x W)
9.93in² (64.1cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.070" (1.78mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
5193,01400 Kč965,07 Kč
10179,23900 Kč1 792,39 Kč
25162,64200 Kč4 066,05 Kč
50151,19400 Kč7 559,70 Kč
100140,60260 Kč14 060,26 Kč
250127,79888 Kč31 949,72 Kč
500124,44254 Kč62 221,27 Kč
Manufacturers Standard Package
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč