
1311007 | |
|---|---|
DigiKey Part Number | 277-1311007-ND |
Manufacturer | |
Manufacturer Product Number | 1311007 |
Description | DIN RAIL MOUNT ENCLOSURES |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Mount Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DIN Rail Mount | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 5 | 319,17000 Kč | 1 595,85 Kč |
| 10 | 298,31900 Kč | 2 983,19 Kč |
| 25 | 272,83960 Kč | 6 820,99 Kč |
| 50 | 255,02080 Kč | 12 751,04 Kč |
| 100 | 238,35880 Kč | 23 835,88 Kč |
| 250 | 232,56628 Kč | 58 141,57 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |




