
1292315 | |
|---|---|
DigiKey Part Number | 277-1292315-ND |
Manufacturer | |
Manufacturer Product Number | 1292315 |
Description | SURGE PROTECTION FILTER 120VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 150VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Current - Short Circuit Rating (SCCR) 10 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 600 V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Type 2 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Module Only | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency cCSAus, cUR, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 520,24000 Kč | 4 520,24 Kč |
| Unit Price without VAT: | 4 520,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 469,49040 Kč |




