
1292457 | |
|---|---|
DigiKey Part Number | 277-1292457-ND |
Manufacturer | |
Manufacturer Product Number | 1292457 |
Description | SURGE PROTECTION FILTER 120VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Short Circuit Rating (SCCR) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 600 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | cCSAus, cUR, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 829,96000 Kč | 4 829,96 Kč |
| 5 | 4 455,10400 Kč | 22 275,52 Kč |
| 10 | 4 302,78400 Kč | 43 027,84 Kč |
| 25 | 4 109,38400 Kč | 102 734,60 Kč |
| 50 | 3 968,88660 Kč | 198 444,33 Kč |
| Unit Price without VAT: | 4 829,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 844,25160 Kč |

