
1292421 | |
|---|---|
DigiKey Part Number | 277-1292421-ND |
Manufacturer | |
Manufacturer Product Number | 1292421 |
Description | FILTER SURGE PROTECTION NS35 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Short Circuit Rating (SCCR) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 600 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | cCSAus, cUR, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 033,85000 Kč | 5 033,85 Kč |
| 5 | 4 698,13400 Kč | 23 490,67 Kč |
| 10 | 4 560,59800 Kč | 45 605,98 Kč |
| 25 | 4 384,92000 Kč | 109 623,00 Kč |
| Unit Price without VAT: | 5 033,85000 Kč |
|---|---|
| Unit Price with VAT: | 6 090,95850 Kč |


