
1292419 | |
|---|---|
DigiKey Part Number | 277-1292419-ND |
Manufacturer | |
Manufacturer Product Number | 1292419 |
Description | EMC FILTER SURGE PROTECTION DEVI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Short Circuit Rating (SCCR) | 6 kA | |
Voltage - Protection Level (VP) (2416) | 600 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | cCSAus, cUL, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 982,41000 Kč | 4 982,41 Kč |
| 10 | 4 065,31800 Kč | 40 653,18 Kč |
| 25 | 3 889,35040 Kč | 97 233,76 Kč |
| Unit Price without VAT: | 4 982,41000 Kč |
|---|---|
| Unit Price with VAT: | 6 028,71610 Kč |


