Desktop Thermal Printer, Transfer 300 dpi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1287021

DigiKey Part Number
277-1287021-ND
Manufacturer
Manufacturer Product Number
1287021
Description
THERMOMARK ROLLMASTER 300
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
300 dpi
Includes
Cable, Ribbon
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179 466,93000 Kč79 466,93 Kč
Manufacturers Standard Package
Unit Price without VAT:79 466,93000 Kč
Unit Price with VAT:96 154,98530 Kč