Desktop Thermal Printer, Transfer 100VAC ~ 240VAC, 10/100Mbps Ethernet, USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1287040

DigiKey Part Number
277-1287040-ND
Manufacturer
Manufacturer Product Number
1287040
Description
THERMAL TRANSFER PRINTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 100VAC ~ 240VAC, 10/100Mbps Ethernet, USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels, Markers
Specifications
100VAC ~ 240VAC, 10/100Mbps Ethernet, USB 2.0
Includes
Power Cords, Ribbon, USB Cable
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
193 168,13000 Kč93 168,13 Kč
Manufacturers Standard Package
Unit Price without VAT:93 168,13000 Kč
Unit Price with VAT:112 733,43730 Kč