
1284632 | |
|---|---|
DigiKey Part Number | 277-1284632-ND |
Manufacturer | |
Manufacturer Product Number | 1284632 |
Description | CONN MALE COUPLER MINUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 6.0mm² ~ 16.0mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1284632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 6.0mm² ~ 16.0mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,98000 Kč | 144,98 Kč |
| Unit Price without VAT: | 144,98000 Kč |
|---|---|
| Unit Price with VAT: | 175,42580 Kč |






