
H4CMC4DIS | |
|---|---|
DigiKey Part Number | 956-1045-ND |
Manufacturer | |
Manufacturer Product Number | H4CMC4DIS |
Description | CONN MALE COUPLER MINUS 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 36,17520 Kč | 904,38 Kč |
| 50 | 34,44100 Kč | 1 722,05 Kč |
| 100 | 32,79680 Kč | 3 279,68 Kč |
| 250 | 30,74192 Kč | 7 685,48 Kč |
| 500 | 29,27374 Kč | 14 636,87 Kč |
| 1 000 | 27,87673 Kč | 27 876,73 Kč |
| 3 000 | 25,79863 Kč | 77 395,89 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |





