
1386381 | |
|---|---|
DigiKey Part Number | 277-1386381-ND |
Manufacturer | |
Manufacturer Product Number | 1386381 |
Description | CONN FMALE COUPLER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector 2.5mm² ~ 6.0mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1386381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | - | |
Features | 2.5mm² ~ 6.0mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,91000 Kč | 67,91 Kč |
| Unit Price without VAT: | 67,91000 Kč |
|---|---|
| Unit Price with VAT: | 82,17110 Kč |




