Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1227581 | |
|---|---|
DigiKey Part Number | 277-1227581-ND |
Manufacturer | |
Manufacturer Product Number | 1227581 |
Description | CABLE MOD 8PC8PC PLUG TO PLUG CA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1227581 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585585030 | HARTING | 32 | 1195-09488585585030-ND | 603,48000 Kč | Parametric Equivalent |
| 09488787585030 | HARTING | 0 | 09488787585030-ND | 436,76000 Kč | Parametric Equivalent |
| 09488888576030 | HARTING | 0 | 09488888576030-ND | 457,50400 Kč | Parametric Equivalent |
| 1165940030 | Weidmüller | 2 | 281-4373-ND | 356,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,80000 Kč | 361,80 Kč |
| Unit Price without VAT: | 361,80000 Kč |
|---|---|
| Unit Price with VAT: | 437,77800 Kč |





