Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488787585030 | |
|---|---|
DigiKey Part Number | 09488787585030-ND |
Manufacturer | |
Manufacturer Product Number | 09488787585030 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585585030 | HARTING | 32 | 1195-09488585585030-ND | 603,48000 Kč | Parametric Equivalent |
| 09488888576030 | HARTING | 0 | 09488888576030-ND | 457,50400 Kč | Parametric Equivalent |
| 1165940030 | Weidmüller | 2 | 281-4373-ND | 356,34000 Kč | Parametric Equivalent |
| 1227581 | Phoenix Contact | 0 | 277-1227581-ND | 361,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,76000 Kč | 436,76 Kč |
| 10 | 371,16100 Kč | 3 711,61 Kč |
| 25 | 347,92840 Kč | 8 698,21 Kč |
| 50 | 331,32320 Kč | 16 566,16 Kč |
| 100 | 315,51590 Kč | 31 551,59 Kč |
| 250 | 295,77952 Kč | 73 944,88 Kč |
| 500 | 281,67978 Kč | 140 839,89 Kč |
| Unit Price without VAT: | 436,76000 Kč |
|---|---|
| Unit Price with VAT: | 528,47960 Kč |





