


09488585585030 | |
|---|---|
DigiKey Part Number | 1195-09488585585030-ND |
Manufacturer | |
Manufacturer Product Number | 09488585585030 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585585030 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,48000 Kč | 603,48 Kč |
| 10 | 512,89700 Kč | 5 128,97 Kč |
| 25 | 480,77880 Kč | 12 019,47 Kč |
| 50 | 457,83620 Kč | 22 891,81 Kč |
| 100 | 436,00250 Kč | 43 600,25 Kč |
| 250 | 408,73364 Kč | 102 183,41 Kč |
| 500 | 389,25462 Kč | 194 627,31 Kč |
| Unit Price without VAT: | 603,48000 Kč |
|---|---|
| Unit Price with VAT: | 730,21080 Kč |

