T10 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212573

DigiKey Part Number
1212573-ND
Manufacturer
Manufacturer Product Number
1212573
Description
BIT TORX T10 1.97"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
T10 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T10
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
0.018 lb (8.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč