
1212474 | |
|---|---|
DigiKey Part Number | 277-2460-ND |
Manufacturer | |
Manufacturer Product Number | 1212474 |
Description | CUTTER WIRE DUCT STRAIGHT 9.65" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ergonomic 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wire Duct | |
Features | Ergonomic | |
Weight | 0.948 lb (430.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 147,26000 Kč | 2 147,26 Kč |
| Unit Price without VAT: | 2 147,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 598,18460 Kč |






