
502 111 3 RT | |
|---|---|
DigiKey Part Number | 3100-5021113RT-ND |
Manufacturer | |
Manufacturer Product Number | 502 111 3 RT |
Description | WIRING DUCT CUTTER WITH CUTTING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Duct |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Wire Duct | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 460,89000 Kč | 3 460,89 Kč |
| 5 | 3 207,82200 Kč | 16 039,11 Kč |
| 10 | 3 104,74300 Kč | 31 047,43 Kč |
| 25 | 2 973,67800 Kč | 74 341,95 Kč |
| Unit Price without VAT: | 3 460,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 187,67690 Kč |



