
1207585 | |
|---|---|
DigiKey Part Number | 277-8230-ND |
Manufacturer | |
Manufacturer Product Number | 1207585 |
Description | CUTTER DIN RAIL STRAIGHT 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Cutter Cuts 15mm x 5.5mm, 35mm x 7.5/15mm, DIN Rails 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | DIN Rail Cutter | |
Features | Cuts 15mm x 5.5mm, 35mm x 7.5/15mm, DIN Rails | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 342,41000 Kč | 40 342,41 Kč |
| Unit Price without VAT: | 40 342,41000 Kč |
|---|---|
| Unit Price with VAT: | 48 814,31610 Kč |




