
1104980 | |
|---|---|
DigiKey Part Number | 277-1104980-ND |
Manufacturer | |
Manufacturer Product Number | 1104980 |
Description | DIN RAIL CUTTER BENCHTOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Cutter Cuts 35mm x 7.5/15mm DIN Rails |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DIN Rail Cutter | |
Features | Cuts 35mm x 7.5/15mm DIN Rails | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 693,45000 Kč | 21 693,45 Kč |
| Unit Price without VAT: | 21 693,45000 Kč |
|---|---|
| Unit Price with VAT: | 26 249,07450 Kč |











