Hand Crimper Tool Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212340

DigiKey Part Number
1212340-ND
Manufacturer
Manufacturer Product Number
1212340
Description
TOOL HAND CRIMPER SIDE ENTRY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 078,71000 Kč17 078,71 Kč
Manufacturers Standard Package
Unit Price without VAT:17 078,71000 Kč
Unit Price with VAT:20 665,23910 Kč