Tool Die Set For Terminals, 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212341

DigiKey Part Number
1212341-ND
Manufacturer
Manufacturer Product Number
1212341
Description
CRIMPFOX TOOL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 2 AWG
Specifications
-
Compatible Tools
1212340
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 143,52000 Kč2 143,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 143,52000 Kč
Unit Price with VAT:2 593,65920 Kč