Tool Die Set For Terminals, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212346

DigiKey Part Number
1212346-ND
Manufacturer
Manufacturer Product Number
1212346
Description
CRIMPFOX TOOL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 8 AWG
Specifications
-
Compatible Tools
1212340
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 925,11000 Kč2 925,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 925,11000 Kč
Unit Price with VAT:3 539,38310 Kč