Cable Cutter Oval 8.27" (210.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212127

DigiKey Part Number
277-2459-ND
Manufacturer
Manufacturer Product Number
1212127
Description
CUTTER CABLE OVAL CROSSING 8.27"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Cutter Oval 8.27" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cable
Manufacturer
Phoenix Contact
Shape
Oval
Series
Length - Overall
8.27" (210.0mm)
Packaging
Bulk
Features
Ergonomic, Insulated to 1000V
Part Status
Active
Capacity
70mm² Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 366,13000 Kč1 366,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,13000 Kč
Unit Price with VAT:1 653,01730 Kč