
GBI25M | |
|---|---|
DigiKey Part Number | 4878-GBI25M-ND |
Manufacturer | |
Manufacturer Product Number | GBI25M |
Description | BRIDGE RECT 1PHASE 1KV 4.2A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI25M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 100 | 16,35110 Kč | 1 635,11 Kč |
| 500 | 12,89110 Kč | 6 445,55 Kč |
| 1 000 | 11,77799 Kč | 11 777,99 Kč |
| 2 000 | 10,84148 Kč | 21 682,96 Kč |
| 5 000 | 9,82845 Kč | 49 142,25 Kč |
| 10 000 | 9,20273 Kč | 92 027,30 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











