
920174 | |
|---|---|
DigiKey Part Number | 4862-920174-ND |
Manufacturer | |
Manufacturer Product Number | 920174 |
Description | HELUCOND PP BLACK NW17 FINE PROF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.650" (16.51mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.827" (21.00mm) |
Manufacturer Helukabel USA | Material Polyethylene (PE), Halogen Free |
Series | Color Black |
Packaging Box | Length 164' (50.00m) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside 0.650" (16.51mm) | Material Flammability Rating UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,45000 Kč | 1 305,45 Kč |
| 2 | 1 200,56000 Kč | 2 401,12 Kč |
| 3 | 1 143,20000 Kč | 3 429,60 Kč |
| 5 | 1 074,84600 Kč | 5 374,23 Kč |
| 7 | 1 032,05143 Kč | 7 224,36 Kč |
| 10 | 988,56500 Kč | 9 885,65 Kč |
| Unit Price without VAT: | 1 305,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,59450 Kč |









