
1204384 | |
|---|---|
DigiKey Part Number | 277-2275-ND |
Manufacturer | |
Manufacturer Product Number | 1204384 |
Description | TOOL STRIPPING QUICK WIREFOX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 0.5mm ~ 2.9mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 0.5mm ~ 2.9mm Cable Diameter | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 881,21000 Kč | 1 881,21 Kč |
| Unit Price without VAT: | 1 881,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 276,26410 Kč |












