


1451320701 | |
|---|---|
DigiKey Part Number | WM25277-ND |
Manufacturer | |
Manufacturer Product Number | 1451320701 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320701 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 87,22600 Kč | 872,26 Kč |
| 25 | 81,74960 Kč | 2 043,74 Kč |
| 50 | 77,84380 Kč | 3 892,19 Kč |
| 100 | 74,12710 Kč | 7 412,71 Kč |
| 250 | 69,48576 Kč | 17 371,44 Kč |
| 500 | 66,17016 Kč | 33 085,08 Kč |
| 1 000 | 63,01416 Kč | 63 014,16 Kč |
| 2 500 | 59,07308 Kč | 147 682,70 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |









