2 Position Terminal Block Gray Middle 6.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-313/341-000

DigiKey Part Number
2946-261-313/341-000-ND
Manufacturer
Manufacturer Product Number
261-313/341-000
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 6.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-313/341-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
Push Button Actuated
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.917" (23.30mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Box
QuantityUnit PriceExt Price
5030,13220 Kč1 506,61 Kč
Manufacturers Standard Package
Unit Price without VAT:30,13220 Kč
Unit Price with VAT:36,45996 Kč