
1191888 | |
|---|---|
DigiKey Part Number | 277-1191888-ND |
Manufacturer | |
Manufacturer Product Number | 1191888 |
Description | SPD TYP2/TYP3 150VAC/150VDC MCOV |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC, 150VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Type 2, Type 3 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC, 150VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Current - Short Circuit Rating (SCCR) | 10 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 364,74000 Kč | 24 364,74 Kč |
| Unit Price without VAT: | 24 364,74000 Kč |
|---|---|
| Unit Price with VAT: | 29 481,33540 Kč |






