


1156863 | |
|---|---|
DigiKey Part Number | 277-1156863TR-ND - Tape & Reel (TR) 277-1156863CT-ND - Cut Tape (CT) 277-1156863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1156863 |
Description | SMD MALE STRIP, NOMINAL CURRENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1156863 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.039" (1.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 62,35794 Kč | 43 650,56 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |





