Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27DSP00250

DigiKey Part Number
145-27DSP00250-ND
Manufacturer
Manufacturer Product Number
27DSP00250
Description
BOARD SUPRT SNAP LOCK NYLON 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.530" (13.46mm)
Support Hole Diameter
0.156" (3.96mm)
Support Panel Thickness
0.063" (1.59mm)
Mounting Hole Diameter
0.156" (3.96mm) 5/32"
Mounting Panel Thickness
0.063" (1.59mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
55,79600 Kč28,98 Kč
105,37500 Kč53,75 Kč
254,88000 Kč122,00 Kč
504,55660 Kč227,83 Kč
1004,26470 Kč426,47 Kč
2503,92916 Kč982,29 Kč
5003,70572 Kč1 852,86 Kč
1 0003,50646 Kč3 506,46 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč