
1136804 | |
|---|---|
DigiKey Part Number | 277-1136804-ND |
Manufacturer | |
Manufacturer Product Number | 1136804 |
Description | UPS W/IQ TECHNOLOGY WALL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 1.5kVA / 1350W 100V, 110V, 120V, 130V |
Datasheet | Datasheet |
EDA/CAD Models | 1136804 Models |
Category | Applications General Purpose, Industrial Control |
Manufacturer Phoenix Contact | Form Chassis Mount |
Series | Power - Rated 1.5kVA / 1350W |
Packaging Box | Voltage - Output 100V, 110V, 120V, 130V |
Part Status Active | Approval Agency cULus, UL |
Type Standby (No Regulation) | Size / Dimension 5.630" L x 5.906" W (143.00mm x 150.00mm) |
Voltage - Input 100VAC, 110VAC, 120VAC, 130VAC | Height 9.449" (240.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 202,47000 Kč | 44 202,47 Kč |
| Unit Price without VAT: | 44 202,47000 Kč |
|---|---|
| Unit Price with VAT: | 53 484,98870 Kč |








