Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 2.5kVA / 2250W 100V, 110V, 120V, 130V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1136813

DigiKey Part Number
277-1136813-ND
Manufacturer
Manufacturer Product Number
1136813
Description
UPS W/IQ TECHNOLOGY WALL MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 2.5kVA / 2250W 100V, 110V, 120V, 130V
Datasheet
 Datasheet
EDA/CAD Models
1136813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose, Industrial Control
Manufacturer
Phoenix Contact
Form
Chassis Mount
Series
Power - Rated
2.5kVA / 2250W
Packaging
Box
Voltage - Output
100V, 110V, 120V, 130V
Part Status
Active
Approval Agency
cULus, UL
Type
Standby (No Regulation)
Size / Dimension
5.630" L x 7.402" W (143.00mm x 188.00mm)
Voltage - Input
100VAC, 110VAC, 120VAC, 130VAC
Height
9.449" (240.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
155 355,56000 Kč55 355,56 Kč
Manufacturers Standard Package
Unit Price without VAT:55 355,56000 Kč
Unit Price with VAT:66 980,22760 Kč