Resistive Graphic LCD Display Module TFT - Color SPI 2.4" (60.96mm) 320 x 240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module TFT - Color SPI 2.4" (60.96mm) 320 x 240
Electronics Housing with Displays and Keypads | Datasheet Preview

1132710

DigiKey Part Number
277-1132710-ND
Manufacturer
Manufacturer Product Number
1132710
Description
GRAPHIC DISPLAY TFT - 2.4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module TFT - Color SPI 2.4" (60.96mm) 320 x 240
Datasheet
 Datasheet
EDA/CAD Models
1132710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Resistive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
50.00mm W x 38.00mm H
Backlight
LED - White
Dot Pixels
320 x 240
Interface
SPI
Controller Type
ST7789V
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 256,66000 Kč2 256,66 Kč
101 920,05700 Kč19 200,57 Kč
1001 726,91750 Kč172 691,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 256,66000 Kč
Unit Price with VAT:2 730,55860 Kč